Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBANNER ENGINEERING
Manufacturer Part NoSG-TL70B-ACopy
Newark Part No.82AK1427
Product RangeTL70 Basic Series
Your Part Number
4 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $77.840 |
Price for:Each
Minimum: 1
Multiple: 1
$77.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoSG-TL70B-ACopy
Newark Part No.82AK1427
Product RangeTL70 Basic Series
Technical Datasheet
Supply Voltage VAC-
Supply Voltage VDC30V
Tones2 Tone
Sound Pressure Level (SPL)92dB
IP / NEMA RatingIP65
Product RangeTL70 Basic Series
Resonant Frequency2.7kHz
Current Consumption35mA
External Depth72mm
Operating Temperature Min-40°C
Operating Temperature Max50°C
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Supply Voltage VAC
-
Tones
2 Tone
IP / NEMA Rating
IP65
Resonant Frequency
2.7kHz
External Depth
72mm
Operating Temperature Max
50°C
Supply Voltage VDC
30V
Sound Pressure Level (SPL)
92dB
Product Range
TL70 Basic Series
Current Consumption
35mA
Operating Temperature Min
-40°C
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability