Información del producto
Resumen del producto
The 03601-30-040R is a 2 x 20 character Vacuum Fluorescent Display Panel with characters formed using a 5 x 7 dot matrix. This unit may be used as a console display which provides alphanumeric information that is easily readable in high ambient light. This flip display is a self-contained multiplexed unit which provides a simple serial interface to a host system. This unit consists of a display tube with a minimal amount of electronic hardware. Primary complexity is contained within the microprocessor software which controls all display functions. A single 5VDC power supply is required for operation. A flip alphanumeric display uses vacuum fluorescent technology to display characters in a 5 x 7 dot matrix. All display characters and standard control codes are in 7-bit ASCII. An ASCII-coded English font employs a standard 96-character set.
- Minimum footprint and depth
- Hardware reset
- Software dimming
- ECMA-7 character alternates
- Bidirectional RS-422 compatible
- Serial interface 1200 or 9600baud
Especificaciones técnicas
-
-
-
40.6mm
-
70°C
To Be Advised
5VDC
20
-
228.6mm
-20°C
-
Documentos técnicos (1)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto