¿Necesita más?
| Cantidad | Precio |
|---|---|
| 1+ | $112.280 |
| 5+ | $109.480 |
| 10+ | $106.670 |
| 25+ | $101.050 |
| 50+ | $95.440 |
| 100+ | $89.830 |
Información del producto
Resumen del producto
The 18-I-240A is a laminated AC Frame Solenoid with pull operation. The A421-062510-09 offers ON time/ON + OFF Time x 100 intermittent duty cycle and holes in integral mounting bracket. The AC unit differs significantly in performance, however. In AC solenoid, a relatively high inrush current occurs which decreases as the plunger moves toward the seated position. In general, this high inrush current provides higher forces at longer strokes than the DC versions. The plunger must seat properly for the current to be at its minimum. For this reason, an AC solenoid may never incorporate anti-bottoming features to reduce impact or increase life. If the plunger is not allowed to seat completely, overheating will result.
Notas
Exceeding the duty cycle rating or not allowing the plunger to fully seat may result in overheating and solenoid failure.
Especificaciones técnicas
119.6
119.546N
Extraer
49
To Be Advised
240
80.7
Intermitente
18 Series
Documentos técnicos (1)
Legislación y medioambiente
RoHS
Certificado de conformidad del producto