
¿Necesita más?
| Cantidad | Precio |
|---|---|
| 1+ | $69.850 |
| 5+ | $65.460 |
| 10+ | $61.470 |
| 25+ | $59.470 |
| 50+ | $56.280 |
Información del producto
Resumen del producto
PXM6010/04P/CR/0507/SN is a 6000 series Buccaneer circular connector that combines the ease of use of a push/pull coupling mechanism with proven environmental sealing. It supports both data (USB and Ethernet), signal and mains power. Designed and independently tested to IP66, IP68 and IP69K standards, it is ideal for applications where ingress of dust and water must be avoided and where ease of connection, space and appearance are important considerations. Scoop proof’contacts prevents damage through mis-mating and ideal for blind mating applications.
- Metal version (brass body material)
- Flex body style, metallic grey body color
- Plug contacts
- Push-Twist coupling type
- 4 contacts
- Operating temperature range from -40°C to 120°C, crimp/solder termination
- Secure, quick connector mating and release
- 30° twist locking, tamperproof lock prevents accidental un-mating, contacts available separately
- Polarization and visual alignment features aids the correct mating of connectors
- cULus, UL, VDE internationally recognized certification, 277V voltage rating
Especificaciones técnicas
Circular Power Connector
Macho de Montaje en Cable
Macho tipo Crimp / Soldable - Contactos No Vienen Incluidos
Cuerpo de Latón
-
IP66, IP68, IP69K
6000 Series Buccaneer
4Contactos
Empujar-Girar
Plata Mate
-
Lead
Documentos técnicos (1)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto
