¿Necesita más?
| Cantidad | Precio |
|---|---|
| 1+ | $117.790 |
| 5+ | $103.250 |
| 10+ | $97.610 |
| 25+ | $90.660 |
| 50+ | $85.770 |
Información del producto
Resumen del producto
AR49-M49M-K12H is an absolute reflective encoder module. The encoder is designed with a selection of serial communication protocols, with a dedicated electronic circuit designed for robust signal communication. The counter ASIC harvests the energy generated by the EH sensor for processing the rotational count and generates counting logic to non-volatile memory, which updates and stores the count. The entire operation of energy generation, counting, and storage processing is completed with limited energy and a short duration; hence, the kit encoder is suited for both low speed and high-speed measurement. Applications include stepper, BLDC, AC servo motor control, linear actuator, robotic engineering and automation, factory and automotive automation, automated guided vehicles (AGV), specialized medical and scientific laboratory equipment.
- 49-bit MT, differential RS485, 6mm shaft, M3 mounting screw, horizontal connector
- Accuracy upon calibration of ±30 arc-seconds, encoder fault and status bits with CRC
- Overall encoder outer diameter of Ø35mm and maximum height of 0.68inch
- Supply voltage range from 4.5 to 5.5V at VDD 4.5V to 5.5V, Ta = -40°C to 115°C
- Power on standby is 500ms maximum at VDD 4.5V to 5.5V, Ta = -40°C to 115°C
- Electrically permissible speed is 12000RPM maximum at VDD 4.5V to 5.5V, Ta = -40°C to 115°C
- Single-ended communication protocol: SPI 4-wire (10MHz)
- Easy assembly with digital auto-calibration process
- Built-in temperature sensor, user programmable resolution, zero reset, system alarm
- Operating temperature range from -40°C to 115°C, 24bit energy-harvesting multi-turn count
Especificaciones técnicas
Óptico
-
Horizontal
RS485
AR49-M49M Series
-
Eje Redondo
6
5.5
115
-
To Be Advised
Absoluto
-
-
Montaje en Panel
12000
-
-
4.5
-40
-
Tornillo
Documentos técnicos (1)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto