Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBRIDGELUX
Manufacturer Part NoBXRV-TR-2765G-30A0-A-23Copy
Newark Part No.78AH7143
Product RangeVesta Gen 2 15mm Array BXRV
Your Part Number
13 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.150 |
| 10+ | $9.700 |
| 25+ | $9.390 |
| 50+ | $8.900 |
| 100+ | $8.580 |
Price for:Each
Minimum: 1
Multiple: 1
$10.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRIDGELUX
Manufacturer Part NoBXRV-TR-2765G-30A0-A-23Copy
Newark Part No.78AH7143
Product RangeVesta Gen 2 15mm Array BXRV
Technical Datasheet
COB ColorWhite
Color Rendering Index Max90
Power Rating23.1W
Luminous Flux @ Test2954lm
Forward Current @ Test650mA
Viewing Angle130°
Forward Voltage VF Typ35.5V
Nominal CCT (K)6500 K
COB Length21mm
COB Width21mm
Opto Case StyleSMD-4, No Lead
Lumens / Watt @ Current Test128lm/W
Light Emitting Surface15mm
Lens Type-
Lens ShapeRound with Flat Top
Height1.65mm
Product RangeVesta Gen 2 15mm Array BXRV
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
COB Color
White
Power Rating
23.1W
Forward Current @ Test
650mA
Forward Voltage VF Typ
35.5V
COB Length
21mm
Opto Case Style
SMD-4, No Lead
Light Emitting Surface
15mm
Lens Shape
Round with Flat Top
Product Range
Vesta Gen 2 15mm Array BXRV
Color Rendering Index Max
90
Luminous Flux @ Test
2954lm
Viewing Angle
130°
Nominal CCT (K)
6500 K
COB Width
21mm
Lumens / Watt @ Current Test
128lm/W
Lens Type
-
Height
1.65mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate