Imprimir página
La imagen solo tiene fines ilustrativos. Consulte la descripción del producto.
FabricanteBRADY
No. Parte Fabricante178570
No. Parte Newark26AM8145
Rango de ProductoV2200 Series
Su número de pieza
Disponible para pedido
Entrega estimada luego de la confirmación del pedido.Se le cobrará en el momento del envío.
| Cantidad | Precio |
|---|---|
| 1+ | $280.550 |
| 5+ | $262.070 |
| 10+ | $246.950 |
Precio para:Cada
Mínimo: 1
Múltiple: 1
$280.55
nota de línea
Se han añadido a la confirmación de pedido, la factura y el albarán solo para este pedido.
Información del producto
FabricanteBRADY
No. Parte Fabricante178570
No. Parte Newark26AM8145
Rango de ProductoV2200 Series
Hoja de datos técnicos
Fuente de Luz-
Rango de ProductoV2200 Series
Sustancia Extremadamente Preocupante (SVHC)To Be Advised
Resumen del producto
178570 is a V2200 industrial wired barcode scanner. Simplify tasks, reduce errors and program to fit only the functions you need with the rugged, reliable V2200 wired barcode scanner. It delivers consistent, accurate results for any task or skill level from high-volume warehouse operations to simple data entry. Patented dual-field optics, both high density and wide field, enable scanning of a wide range of barcodes. It is suitable for asset tracking, barcode labeling, circuit board labeling, component and equipment labeling, general identification, inventory and inspection labeling, warehouse marking.
- RS-232, 6.6' (2m) coiled cable and power supply voltage range from 100 - 240V at 50 - 60Hz
- Cortex decoder enables scanners to read small, shiny, or hard-to-read barcodes with high accuracy
- Single blue targeting bar (470nm) target beam and JPEG, PGM image output options
- Reliable wired connection ensures continuous operation
- Rugged design survives 8foot drops, harsh environments (IP65 rated) and 250lbs of crush force
- JavaScript platform provides unlimited customization options to meet your application needs
- Data parsing sorts and arranges data for your systems to simplify data entry and improve reporting
- Cable can be removed and interchanged for different connection needs
- Sensor: CMOS 1.2Megapixel, 1D, 2D barcode capability, rotational tolerance:+/- 180°
- High density field: 30° horizontal by 20° vertical, wide field: 50° horizontal by 33.5° vertical
Especificaciones técnicas
Fuente de Luz
-
Sustancia Extremadamente Preocupante (SVHC)
To Be Advised
Rango de Producto
V2200 Series
Documentos técnicos (1)
Legislación y medioambiente
US ECCN:Unknown
EU ECCN:Unknown
Conforme a RoHS:Pendiente
Cumplimiento de ftalatos con respecto a la restricción de sustancias peligrosas (RoHS):Pendiente
Valor de sustancia extremadamente preocupante:To Be Advised
Descargue el certificado de cumplimiento del producto
Certificado de conformidad del producto