Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS JW MILLER
Manufacturer Part No5800-331-RCCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.63K3834
Product Range5800 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 864+ | $0.775 |
| 1000+ | $0.666 |
| 2500+ | $0.614 |
Price for:Each
Minimum: 864
Multiple: 864
$669.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS JW MILLER
Manufacturer Part No5800-331-RCCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.63K3834
Product Range5800 Series
Product Range5800 Series
Inductance330µH
DC Current Rating400mA
DC Resistance Max0.665ohm
Inductance Tolerance± 10%
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Product Range
5800 Series
DC Current Rating
400mA
Inductance Tolerance
± 10%
Inductance
330µH
DC Resistance Max
0.665ohm
SVHC
No SVHC (19-Jan-2021)
Alternatives for 5800-331-RC
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
