2. Productos de Oficina, Cómputo y Redes
                                                                                                3. Equipos de Telecomunicaciones
                                                                                                4. Administración de Llamadas
                                                                                                Imprimir página

                                                                                                TAMB2

                                                                                                Módulo de Acceso Telefónico, 24 V, 8.5 " x 1.75 " x 3 "

                                                                                                BOGEN COMMUNICATIONS
                                                                                                La imagen solo tiene fines ilustrativos. Consulte la descripción del producto.
                                                                                                BOGEN COMMUNICATIONS TAMB2
                                                                                                FabricanteBOGEN COMMUNICATIONS
                                                                                                No. Parte FabricanteTAMB2
                                                                                                No. Parte Newark87R1398
                                                                                                Su número de pieza
                                                                                                Hoja de datos técnicos

                                                                                                Data Sheet

                                                                                                Ver todos los documentos técnicos
                                                                                                No está disponible

                                                                                                Información del producto

                                                                                                BOGEN COMMUNICATIONS
                                                                                                FabricanteBOGEN COMMUNICATIONS
                                                                                                No. Parte FabricanteTAMB2
                                                                                                No. Parte Newark87R1398
                                                                                                Hoja de datos técnicos

                                                                                                Data Sheet

                                                                                                Rango de Producto-
                                                                                                Sustancia Extremadamente Preocupante (SVHC)To Be Advised

                                                                                                Resumen del producto

                                                                                                The TAMB2 is an unique Telephone Access Module with dual-purpose voice paging adapter designed as an interface from a telephone system to a paging system. This versatile unit offers the capability of station port or trunk port operation and is compatible with the full range of analogue telephone port types. Advanced design and Bogen dependability make the TAMB2/PS the perfect choice for simple or complex telephone paging applications. A background music input (with stereo-combining RCA jacks and volume control), which will accept a line level input from a background during a page with central paging amplifiers that have no muting provision. Station access disconnect is dynamically controlled using a combination disconnect timer and VOX disconnect timer or CPC signal detection.

                                                                                                • Loop start, ground start and station port (90V ring up) compatibility
                                                                                                • 600Ω Output
                                                                                                • Pre-announce and confirmation tones (defeatable)
                                                                                                • Adjustable tone volume
                                                                                                • Works with paging only and two-way (talk back) systems
                                                                                                • Background music input with volume control
                                                                                                • Suppresses background music during paging
                                                                                                • Station port maximum page times from 1 to 200 seconds
                                                                                                • Disconnect VOX timer is adjustable from 1 to 11 seconds of silence
                                                                                                • VOX and default timers independently inhibitable
                                                                                                • Calling Party Control (CPC) signal from switch immediately disconnects station port
                                                                                                • 24V Talk battery
                                                                                                • 1 Rack space unit height
                                                                                                • Flexible mounting configuration - wall, single unit rack and dual side-by-side rack-mount
                                                                                                • Easily accessible controls and switches
                                                                                                • Trunk timer feature helps prevent system blockage
                                                                                                • 1 C-Form (NO and NC) contact pair available for operating external equipment
                                                                                                • Pluggable terminal strip connectors
                                                                                                • FCC part 68 registered, ETL listed

                                                                                                Aplicaciones

                                                                                                Comunicaciones y Red
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
                                                                                                Conforme a RoHS:No
                                                                                                Cumplimiento de ftalatos con respecto a la restricción de sustancias peligrosas (RoHS):No
                                                                                                Valor de sustancia extremadamente preocupante:To Be Advised