Avísenme cuando vuelva a estar en stock
| Cantidad | Precio |
|---|---|
| 35+ | $24.510 |
Información del producto
Resumen del producto
Safety isolating transformer specially trimmed for building a DC supply. As an isolating transformer for the safe electrical isolation of the input and output sides. The transformer may be used to set up protective separation as a protective measure in accordance with VDE 0100. As a safety isolating transformer for the safe electrical isolation of the input and output sides. The transformer is suitable for creating SELV and PELV circuits because of the limit on the output voltage. Permanent corrosion protection, high insulation value and maximum electrical reliability thanks to XtraDenseFill resin encapsulation.
- Minimum size at high output
- Low height
- Double input voltage for series or parallel connection
- Coil shell in 2-chamber technology
- Self-extinguishing potting material
Especificaciones técnicas
2 X 115V
8VA
FL Series
2 x 12V
330mA
No SVHC (14-Jun-2023)
Documentos técnicos (1)
Alternativas para el número de pieza FL 8/12
1 producto (s) encontrado (s)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto

