
| Cantidad | Precio |
|---|---|
| 1+ | $80.730 |
| 5+ | $77.610 |
| 10+ | $74.930 |
Información del producto
Resumen del producto
The E605002 010S1 is a shielded DataTuff® Cat6a Cord Set with RJ45 plug to RJ45 plug. The cord set consists of 4 pair, 23AWG bare copper, polyolefin insulation, overall Beldfoil (R) shield and industrial grade PVC. The DataTuff TC cord sets eliminate the need for creative communications cable deployments. Ethernet cables have been routed through conduits, through separate trays, attached to water pipes with ties or tape or otherwise deployed using unconventional methods. These make-do solutions both added to the expense of installation and introduced a potentially higher likelihood of field failures. The cord set is ideal for OEMs and end users, Power over Ethernet (PoE), audio and video installations in harsh environments and extended distance encoder cable runs.
- IP20 Protection rating
- Foil and braid shield for excellent EMI/RFI noise immunity
- Bonded-Pair technology for robust electrical performance
- Oil Res II and sunlight-resistant TPE jacket
- Aluminum foil-polyester tape shielding
- 300VRMS Maximum operating voltage
Especificaciones técnicas
Cat6a
RJ45 Macho a RJ45 Macho
2
DataTuff Series
-
Negro
6.5
No SVHC (10-Jun-2022)
Documentos técnicos (2)
Productos relacionados
2 productos encontrados
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto
