| Cantidad | Precio |
|---|---|
| 1+ | $1,007.180 |
| 5+ | $968.230 |
| 10+ | $934.840 |
Información del producto
Resumen del producto
The 9510 060100 is a 10-pair Shielded Cable with 24AWG stranded tinned copper conductors and a semi-rigid PVC insulation. The 9510 series multi-conductor computer cable comes with an overall Beldfoil® aluminum foil-polyester tape (100% coverage) outer shield, 24AWG tinned copper conductor outer shield drain wire and a chrome PVC outer jacket. Belden paired-conductor cable delivers low voltage analog data and signal transmission within enclosures from controllers and I/O's to devices such as temperature and pressure sensors, relays, valves, meters, thermocouples, solenoids, actuators, contactors, push buttons and alarms. Belden meets the demand for shielding technology with innovative designs in foil and braid configurations like the Beldfoil®, for highly effective EMI and RFI protection and 100% shield coverage for improved protection against radiated emissions and ingress at audio and radio frequencies.
- Beldfoil® shield is lightweight, strong, flexible and thin, yet extremely effective
- 489.302N Maximum recommended pulling tension
- 98.43pF/m Nominal capacitance conductor to conductor
- 60% Nominal velocity of propagation
- 78.744Ω/km at 20°C Nominal conductor DC resistance (DCR)
Especificaciones técnicas
Blindado
24AWG
100ft
Cromo
300V
Cobre
-
10 par
-
30.48m
7 x 32AWG
PVC (Policloruro de Vinilo)
9.347mm
No SVHC (10-Jun-2022)
Documentos técnicos (1)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto