¿Necesita más?
| Cantidad | Precio |
|---|---|
| 1+ | $814.000 |
Información del producto
Resumen del producto
1826B is a 1820B series universal frequency counter. It is a compact instrument designed for versatile frequency measurements. Featuring a clear 0.5" LCD, this counter measures a wide frequency range, from 0.001Hz to 6GHz and support frequency, period, ratio, pulse width, and event counting measurements. Equipped with a high-quality temperature-compensated internal frequency reference, this counter provides exceptional stability and accuracy, with a low aging rate of ±1ppm across the entire temperature range. Multiple input channels allow for precise measurements across a broad spectrum of frequencies. Input A offers flexible signal conditioning, with configurable coupling (AC/DC), input impedance (1Mohm/50 ohm), attenuation (1:1/5:1), threshold and active edge. With the 1826B, an additional input C offers an N-type connector with 50 ohm input impedance and frequency range of 2GHz to 6GHz.
- 10-digit display resolution with 0.5” LCD
- Internal rechargeable batteries allow for up 24 hours of operating life
- Frequency ratio measurement function
- Time interval measurement
- Remote control with USB (VCOM) interface
- Selectable measurement time 100s, 10s, 1s and 0.3s
- Complies with EN61010-1 safety standards
- 85 to 240V AC adapter and power consumption 5W max, 15VA max at AC adapter input (charging)
- Dimension is (W x H x D) 10.2" x 3.5" x 9.3" (260 x 88 x 235mm)
- 3 years warranty
Contenido
Universal frequency counter, Universal AC adapter, certificate of calibration, Battery compliance notice.
Especificaciones técnicas
-
0.001Hz a 6GHz
25mVrms
260mm
1820B Series
No SVHC (07-Nov-2024)
Recuento de eventos, frecuencia, filtro de ruido, período, ancho de pulso, relación, totalización
10
88mm
235mm
-
Documentos técnicos (1)
Legislación y medioambiente
Certificado de conformidad del producto