AES-MAAXB-8ULP-SK-G
Computadora Tarjeta Única, MaaXBoard 8ULP, i.MX 8ULP, ARM Cortex-A35 / Cortex-M33

¿Necesita más?
| Cantidad | Precio |
|---|---|
| 1+ | $199.000 |
Información del producto
Resumen del producto
AES-MAAXB-8ULP-SK-G is a MaaXBoard 8ULP starter kit for NXP i.MX 8ULP. MaaXBoard 8ULP features the NXP i.MX 8ULP processor to achieve ultra-low power, EdgeLock® secured intelligent edge applications. The i.MX 8ULP device is architected with 3 separate processing domains: The application domain includes two Arm® Cortex®-A35 (800MHz) cores plus 3D/2D GPUs for GUI-enabled Linux applications. The real time domain includes an Arm Cortex-M33 (216 MHz) core, plus Fusion DSP (200 MHz) core for low-power audio/voice use cases. The LPAV domain (Low Power Audio Video) has a HiFi 4 DSP (475MHz) core to support advanced audio, ML and sensor applications. The S400 Security Enclave and Power Manager also utilize RISC-V cores. The 8ULP processor has on-chip shared RAM (768KB), while the board is well resourced with power-efficient 32bit wide LPDDR4X DDR (2GB), Octal PSRAM (8MB), plus eMMC 5.1 flash (32GB) and Octal SPI NOR flash (4MB) memory devices.
- 2x Arm cortex A35 (800MHz), 1x Arm cortex M33 (216MHz), 1x HiFi 4 DSP, 1x fusion DSP, 1x 3D/2D-GPU
- 768KB shared RAM (8ULP on-chip), 2GB LPDDR4X (32bit), 32GB eMMC, 8MB/4MB octal SPI PSRAM/NOR flash
- 10/100 Ethernet (with IEEE1588 support), 801.11ac Wi-Fi and BT5 (opt), U.FL ext antenna (opt)
- 2x USB 2.0 host and 1x USB 2.0 device, MIPI DSI LCD interface, MIPI-CSI camera interface
- Audio codec, DMIC and stereo jack I/O
- 1x User RGB LED and 3x button switches
- 40pin Pi-HAT expansion header, 16pin MikroE click shuttle header, 6-pin WTB header (ADC in, DAC out)
- 10-pin JTAG/SWD debugger header, USB-Type C connector 5V power input
- Operating temperature range from 0 to 70°C
- 85mm (3.35inch) x 56mm (2.20inch) form factor
Contenido
MaaXBoard 8ULP single board computer, Quick start instruction card.
Especificaciones técnicas
NXP
ARM
-
-
i.MX 8ULP
Cortex-A35, Cortex-M33
MaaXBoard 8ULP Single Board Computer, Quick Start Instruction Card
To Be Advised
Documentos técnicos (1)
Legislación y medioambiente
Certificado de conformidad del producto