SPZV50-506
Microscopio, Binocular Zoom Estéreo, Distancia de Trabajo 108mm, 6.7x a 50x, LED, serie SPZV-50

Avísenme cuando vuelva a estar en stock
| Cantidad | Precio |
|---|---|
| 1+ | $3,281.460 |
Información del producto
Resumen del producto
SPZV50-506 is a SPZV-50 trinocular stereo zoom microscope on track stand with top and bottom LEDs. Graduations on the zoom knob tell operators the exact magnifications at which they are working. For applications requiring very specific adjustments, this is a particularly convenient feature. This lightweight and compact stand is designed with the operator in mind. Featuring adjustable overhead and backlight LEDs, there is no need for an external light source. The focus mount can be moved to any position along the 11.02inch track. The overhead LED light shines bright light on the subject below the microscope. The light can be tilted to the desired angle. The tension of the focus mount can be adjusted by turning the inner ring located on the right-side focus knob. To tighten, turn the inner ring counterclockwise. The backlight and overhead LED have individual dimmer knobs to provide ideal illumination from each lamp.
- Field of view is 1.35" to 0.14", working distance 4.25" -the best in class
- Built-in overhead and backlight LEDs, no need for an external light source
- Individual dimmer controls for both LEDs, built-in clips for securing slides
- Frosted glass LED backlight diffusion plate, coarse and fine focus adjustment
- Smooth focus mount movement, compact and light weight
- True trinocular, 360° rotatable, 45° inclined eyepiece tube and C-mount camera port
- 7.46:1 zoom ratio, diopter adjustment on both eye tubes: +5.6D-.72D
- Interpupillary distance adjustable from 2.04 to 2.95inch
- 0.5x, 0.75x, 1.6x and 2x auxiliary lenses available to extended magnification range of microscope
- Base size is 11.208 x 9.358 x 1.791inch
Contenido
Stereo zoom trinocular microscope [6.7x - 50x] (SPZV-50), Track stand with overhand and backlight LEDs (26800B-506), 1ea SPZV true trinocular stereo zoom microscope body with photo tube, 2 ea. 10x eyepieces 2 ea. rubber eye guards 1 ea. dust cover 1 ea. instruction manual.
Especificaciones técnicas
6.7x a 50x
LED
-
No SVHC (14-Jun-2023)
Investigative & Inspection Applications
108mm
SPZV-50 Series
Documentos técnicos (1)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto
