SPZHT135-506
Microscopio, Binocular Zoom Estéreo, Distancia de Trabajo 84mm, 21X a 135X, LED, serie SPZHT-135

Avísenme cuando vuelva a estar en stock
| Cantidad | Precio |
|---|---|
| 1+ | $3,032.710 |
Información del producto
Resumen del producto
SPZHT135-506 is a SPZHT-135 trinocular stereo zoom microscope on track stand with top and bottom LEDs. The ideal scope for a wide range of investigative/inspection applications, Aven’s dynamic new microscope SPZH-135 extends the boundaries of stereo zoom microscopy, employing standard 15X eyepieces to achieve 21x to 135x continuous zoom magnification all the while providing a continuous working distance of 3.3”. The C-Mount trinocular port on the top of the microscope is designed to be used with an external camera, giving operators the ability to view through the microscope eyepieces or on a monitor. Graduations on the zoom knob tell operators the exact magnifications at which they are working. For applications requiring very specific adjustments, this is a particularly convenient feature. The backlight LED located in the base of the stand is designed to illuminate translucent objects. The light is covered by a frosted glass plate for soft, diffused lighting.
- Click stop zoom adjustments for accurate, repeatable measurement
- Diopter adjustment on both eyepiece tubes
- Adjustable interpupillary distance of 1.96” to 2.91” accommodates any operator
- Multi coated optical components, free from chromatic and spherical aberration
- Individual dimmer controls for both LEDs, built-in clips for securing slides
- Frosted glass LED backlight diffusion plate, coarse and fine focus adjustment
- Smooth focus mount movement, compact and light weight
- 15x wide field inclined at 45 degree eyepiece
- Diopter adjustment +5.6D-7.2D on both eyepieces
- Base size is 11.208 x 9.358 x 1.791inch
Contenido
Stereo zoom trinocular microscope (SPZHT-135), Track stand with overhead and backlight LEDs (26800B-506), SPZHT-135 trinocular body 15x eyepieces.
Especificaciones técnicas
21X a 135X
LED
-
No SVHC (14-Jun-2023)
Investigative & Inspection Applications
84mm
SPZHT-135 Series
Documentos técnicos (1)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto
