
Avísenme cuando vuelva a estar en stock
| Cantidad | Precio |
|---|---|
| 1+ | $2,520.960 |
Información del producto
Resumen del producto
DSZV44-506 is a DSZV-44 trinocular stereo zoom microscope [10x - 44x] on track stand with top and bottom LEDs. Dual view trinocular allows you to view images through both eyepieces and through the trinocular port simultaneously. It provides crisp clear 3D images and a wide field of view. A wide variety of stands, cameras and illumination is available to provide you with a microscope system. The C-Mount trinocular port on the top of the microscope is designed to be used with an external camera, giving operators the ability to view through the microscope eyepieces or on a monitor. Graduations on the zoom knob tell operators the exact magnifications at which they are working. For applications requiring very specific adjustments, this is a particularly convenient feature. The overhead LED light shines bright light on the subject below the microscope. The light can be tilted to the desired angle.
- Zoom ratio is 4.4:1, field of view 23mm to 5.2mm (0.90" to 0.20")
- Working distance is 90mm
- C-mount trinocular port for camera connectivity
- Built-in overhead and backlight LEDs, no need for an external light source
- Built-in clips for securing slides, frosted glass LED backlight diffusion plate
- Coarse and fine focus adjustment, smooth focus mount movement
- Trinocular, 360° rotatable, 45° inclined eyepiece tube and C-mount camera port body
- Diopter adjustment on both eye tubes: +5.6D-.72D
- Interpupillary distance is adjustable from 52 to 75mm
- Base size is 284.7 x 237.7 x 45.5mm, AC100-230V 50/60Hz input and output voltage
Contenido
Stereo zoom trinocular microscope [6.7x - 50x] (SPZV-50), Track stand with overhand and backlight LEDs (26800B-506), 2 ea. 10x eyepieces 2 ea. Rubber eye guards 1 ea. dust cover 1 ea. instruction manual.
Especificaciones técnicas
10X a 44X
LED
-
No SVHC (14-Jun-2023)
Inspections and Magnifications
90mm
DSZV44 Series
Documentos técnicos (1)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto
