DSZ44-506
Microscopio, Binocular con Zoom Estéreo, Distancia de Trabajo 90mm, 10X a 44X, LED, serie DSZ-44

Avísenme cuando vuelva a estar en stock
| Cantidad | Precio |
|---|---|
| 1+ | $2,037.730 |
Información del producto
Resumen del producto
DSZ44-506 is a DSZ-44 stereo zoom microscope on track stand with top and bottom LEDs. DSZ binocular stereo zoom microscope offers superior quality optics and reliable mechanical components. This exceptional quality allows users to efficiently perform tasks and maintain high productivity. High precision optics ensures excellent contrast and definition 3D images from edge to edge. Magnification range from 2.5x to 140.8x with optional auxiliary lenses and eyepieces. A wide variety of lenses, stands and illumination is available to provide you with a microscope system to meet your individual requirements. Graduations on the zoom knob tell operators the exact magnifications at which they are working. For applications requiring very specific adjustments, this is a particularly convenient feature. The backlight and overhead LED have individual dimmer knobs to provide ideal illumination from each lamp.
- Zoom ratio is 4.4:1, magnification range from 10x to 44x
- Field of view range 0.90" to 0.20", working distance is 3.54inch
- Built-in overhead and backlight LEDs, no need for an external light source
- Individual dimmer controls for both LEDs, built-in clips for securing slides
- Frosted glass LED backlight diffusion plate, coarse and fine focus adjustment
- Smooth focus mount movement, compact and light weight
- Binocular, 360° rotatable, 45° inclined eyepiece tube body
- Diopter adjustment on both eye tubes: +5.6D-.72D
- Base size is 11.208 x 9.358 x 1.791inch
- Interpupillary distance adjustable from 2.047 to 2.95inch
Contenido
Stereo zoom microscope [10X - 44X] (DSZ-44), Track stand with overhead and backlight LEDs (26800B-506), 2 ea. 10x eyepieces, 2 ea. rubber eye guards, 1 ea. dust cover, 1 ea. instruction manual.
Especificaciones técnicas
10X a 44X
LED
-
No SVHC (14-Jun-2023)
Investigative/Inspection Applications
90mm
DSZ-44 Series
Documentos técnicos (1)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto
