Imprimir página
La imagen solo tiene fines ilustrativos. Consulte la descripción del producto.

No está disponible
Información del producto
FabricanteAVEN
No. Parte Fabricante17530
No. Parte Newark58Y6414
Hoja de datos técnicos
Tipo de AccesorioSoldering Iron Stand
Para Usar ConSoldering Iron
Rango de Producto-
Sustancia Extremadamente Preocupante (SVHC)No SVHC (14-Jun-2023)
Resumen del producto
17530 is a soldering iron stand with soft coiled brass tip cleaner. It is a sturdy and heavy-duty metal soldering iron stand with bakelite ring that holds the iron and protects the tip. The built-in soft coiled brass tip cleaner reduces the potential to introduce contaminants to the tip. Cleans better than conventional sponges. No water is required. Keeps tip temperature constant to avoid tip shock. Has 4 rubber feet to prevent stand from moving. Will accept soldering irons with diameter up to 24mm.
- Replaceable soft coiled brass tip cleaner
- Cleans tip without messy wet sponges
- Uses low abrasive brass, no water needed
- Works with any tip
- Lengthens tip life by reducing oxidation
Especificaciones técnicas
Tipo de Accesorio
Soldering Iron Stand
Rango de Producto
-
Para Usar Con
Soldering Iron
Sustancia Extremadamente Preocupante (SVHC)
No SVHC (14-Jun-2023)
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
Valor de sustancia extremadamente preocupante:No SVHC (14-Jun-2023)
Descargue el certificado de cumplimiento del producto
Certificado de conformidad del producto