¿Necesita más?
| Cantidad | Precio |
|---|---|
| 1+ | $2.480 |
| 10+ | $1.950 |
| 25+ | $1.800 |
| 50+ | $1.650 |
| 100+ | $1.500 |
| 250+ | $1.410 |
| 500+ | $1.310 |
| 1000+ | $1.050 |
Información del producto
Alternativas para el número de pieza HCPL-4503-500E
1 producto (s) encontrado (s)
Resumen del producto
The HCPL-4503-500E is a 1-channel 8-pin surface-mount Diode-transistor Optocoupler use an insulating layer between a LED and an integrated photodetector to provide electrical insulation between input and output. Separate connections for the photodiode bias and output-transistor collector increase the speed up to a hundred times that of a conventional phototransistor coupler by reducing the base-collector capacitance. It is designed for high speed TTL/TTL applications. A standard 16mA TTL sink current through the input LED will provide enough output current for 1 TTL load and a 5.6kΩ pull-up resistor. CTR for these devices is 19% minimum at IF=16mA. It is suitable for high voltage insulation, video signal isolation and line receivers.
- Open collector output
- 15kV/µs Minimum common mode transient immunity at VCM=1500V
- 630V Maximum working insulation voltage
- 0 to70°C Guaranteed performance from temperature range
Especificaciones técnicas
1 Channel
8Pines
3.75
20
No SVHC (23-Jan-2024)
DIP
25
19
-
Documentos técnicos (1)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto