Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerARTESYN EMBEDDED TECHNOLOGIES
Manufacturer Part NoLPQ172-CCopy
Newark Part No.60H8172
Product RangeLPQ170 Series
Your Part Number
No Longer Available
Product Information
ManufacturerARTESYN EMBEDDED TECHNOLOGIES
Manufacturer Part NoLPQ172-CCopy
Newark Part No.60H8172
Product RangeLPQ170 Series
Technical Datasheet
Power Supply ApplicationsITE
Output Power Max175W
No. of Outputs4 Output
Power Rating (Forced Cooling)175W @ 30CFM
Power Rating (Convection Cooling)110W
Input Voltage VAC85V AC to 264V AC
Power Supply Output TypeAdjustable, Fixed
Output Voltage - Output 15V
Output Current - Output 115A
Output Voltage - Output 212V
Output Current - Output 26A
Input Voltage AC Min85V
Output Voltage - Output 3-12V
Output Current - Output 33A
Input Voltage AC Max264V
Output Voltage - Output 425V
Output Current - Output 45A
Product RangeLPQ170 Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Power Supply Applications
ITE
No. of Outputs
4 Output
Power Rating (Convection Cooling)
110W
Power Supply Output Type
Adjustable, Fixed
Output Current - Output 1
15A
Output Current - Output 2
6A
Output Voltage - Output 3
-12V
Input Voltage AC Max
264V
Output Current - Output 4
5A
SVHC
No SVHC (15-Jan-2018)
Output Power Max
175W
Power Rating (Forced Cooling)
175W @ 30CFM
Input Voltage VAC
85V AC to 264V AC
Output Voltage - Output 1
5V
Output Voltage - Output 2
12V
Input Voltage AC Min
85V
Output Current - Output 3
3A
Output Voltage - Output 4
25V
Product Range
LPQ170 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
