Información del producto
Resumen del producto
Arduino Nano 33 BLE with headers is a compact and reliable Nano board is built around the NINA B306 module based on Nordic nRF 52840 and containing a powerful Cortex M4F. Its architecture, fully compatible with Arduino IDE online and offline, has a 9 axis Inertial Measurement Unit (IMU) and a reduced power consumption compared to other same size boards. This allows the design of wearable devices and movement sensing projects that need to communicate to other devices at a close range. Arduino Nano 33 BLE is also ideal for automation projects due to the multiprotocol BT 5.0 radio. It is a completely new board on a well-known form factor. It comes with an embedded 9 axis inertial sensor what makes this board ideal for wearable devices, but also for a large range of scientific experiments in the need of short-distance wireless communication. The main processor includes other amazing features like Bluetooth® pairing via NFC and ultra-low power consumption modes.
- Arduino’s 3.3V compatible board in the smallest available form factor
- Operating voltage of 3.3V
- Clock speed of 64MHz, CPU flash memory of 1MB (nRF52840), SRAM of 256KB (nRF52840)
- PWM pins, 1 UART, 1 SPI, 1 I2C
- 8 (ADC, 12bit, 200Ksamples) analogue input pins, only through PWM (no DAC) analogue output pins
- Length is 45mm, width is 18mm, weight is 5g (with headers)
Especificaciones técnicas
Nordic Semiconductor
32bit
Cortex-M4F
Nano 33 BLE w/Headers Dev Board nRF52840
No SVHC (27-Jun-2024)
-
ARM
nRF52840
-
Documentos técnicos (1)
Legislación y medioambiente
RoHS
Certificado de conformidad del producto