¿Necesita más?
| Cantidad | Precio |
|---|---|
| 1+ | $10.320 |
| 5+ | $9.850 |
| 10+ | $9.370 |
| 25+ | $8.640 |
| 50+ | $8.200 |
| 100+ | $7.610 |
| 250+ | $7.570 |
Información del producto
Resumen del producto
The D2SW-3L3MS is a single-pole double-throw (SPDT) sealed Snap Action Switch with simulated roller lever and molded lead wires. This high-quality watertight miniature snap action switch body meets IP67 (IEC 529) requirements. The monoblock construction assures high sealing capability and is ideal for dusty places or where water is sprayed. It may be panel mounted using M2.3 mounting screws with plane washers or spring washers to securely mount the switch.
- 30mΩ Maximum initial value contact resistance
- 100MΩ at 500VDC Minimum insulation resistance
- IEC IP67 Protection rating
- 1000VAC 50/60Hz for 1 minute between terminals of the same polarity Dielectric strength
Notas
Prevent the switch from coming into contact with oil and chemicals. Otherwise, damage and deterioration to the switch materials may occur.
Especificaciones técnicas
Miniature
SPDT
3
Serie D2SW
60
Palanca con Roldana Simulada
Conexión de Cable
30
250
To Be Advised
Documentos técnicos (1)
Alternativas para el número de pieza D2SW-3L3MS
1 producto (s) encontrado (s)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto