| Cantidad | Precio |
|---|---|
| 1+ | $36.790 |
| 5+ | $34.040 |
| 10+ | $32.420 |
| 25+ | $30.580 |
| 50+ | $28.290 |
| 100+ | $26.460 |
| 250+ | $23.710 |
| 5000+ | $23.240 |
Información del producto
Resumen del producto
The P7T10 is a 7-outlet Essential SurgeArrest Surge Protector with 10ft power cord. APC's SurgeArrest fail safe which means that once the circuit of an APC SurgeArrest has been compromised the unit disconnects equipment from the power supply ensuring that no damaging surges reach your equipment. Protection of data lines (Ethernet, coaxial and phone lines) ensures complete protection of your equipment from surges. It is very important to protect your equipment from back door electric surges travelling through data lines, as they can be as damaging to your equipment as surges travelling over power lines. The manual disconnect switch enables the surge suppressor to be de-energized for service without disconnecting the protected load.
- Resettable circuit breaker - Easy recovery from overloads, no need to replace a fuse
- Transformer block spacing - Connect bulky transformer block plugs without covering up other outlets
- Fail safe mode
- Protection working indicator
- Data-line protection
- Lightning and surge protection
Especificaciones técnicas
7Tomacorrientes
15A
NEMA 5-15P
10kA
Serie SurgeArrest Essential
NEMA 5-15R
120V
3m
840J
To Be Advised
Documentos técnicos (4)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto