¿Necesita más?
| Cantidad | Precio |
|---|---|
| 1+ | $9.300 |
| 10+ | $7.230 |
| 25+ | $6.830 |
| 94+ | $6.430 |
| 141+ | $6.230 |
| 282+ | $6.040 |
| 517+ | $5.840 |
Información del producto
Resumen del producto
SW06 is a four channel single-pole, single-throw analog switch that employs both bipolar and ion-implanted FET devices. The SW06 FET switches use bipolar digital logic inputs which are more resistant to static electricity than CMOS devices. Ruggedness and reliability are inherent in the device design and construction technology. Increased reliability is complemented by excellent electrical specifications. Potential error sources are reduced by minimizing “ON” resistance and controlling leakage currents at high temperatures. The switching FET exhibits minimal RON variation over a 20V analog signal range and with power supply voltage changes. Operation from a single positive power supply voltage is possible. With V+ = 36V, V– = 0V, the analog signal range will extend from ground to +32V. PNP logic inputs are TTL and CMOS compatible to allow the device to upgrade existing designs.
- Two normally open and two normally closed SPST switches with disable
- Switches can be easily configured as a dual SPDT or a DPDT
- Highly resistant to static discharge destruction, designed with MOS devices
- Higher resistance to radiation than analog switches, guaranteed RON matching: 10% max
- TON is 340ns typical at (V+ = +15V, V- = -15V and TA = +25°C)
- TOFF is 200ns typical at (V+ = +15V, V- = -15V and TA = +25°C)
- On resistance is 100 ohm typical at (V+ = +15V, V- = -15V and TA = +25°C)
- RON match between switches is 20% max at (V+ = +15V, V- = -15V)
- Low total harmonic distortion is 0.01%, leakage current is on condition is 60nA max
- Operating temperature range from -40°C to +85°C, package style is 16-lead wide body SOL
Notas
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Especificaciones técnicas
Analogue Switch
± 12V to ± 18V
SOL
4Canales
150
-
Surface Mount
85
-
No SVHC (04-Feb-2026)
Dual Supply
± 12V to ± 18V
16Pines
100
SPST-NC, SPST-NO
-
-40
-
MSL 1 - Unlimited
Documentos técnicos (1)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto