2. Semiconductores en Circuitos Integrados (CI)
                                                                                                3. Drivers e Interfaces
                                                                                                4. Controladores SERDES
                                                                                                Imprimir página

                                                                                                MAX9268GCM/V+

                                                                                                SerDes, Deserialiser, 2.5 Gbps, CML, LVDS, TQFP, 48 Pines

                                                                                                Fecha y lote

                                                                                                ANALOG DEVICES
                                                                                                La imagen solo tiene fines ilustrativos. Consulte la descripción del producto.
                                                                                                ANALOG DEVICES MAX9268GCM/V+
                                                                                                FabricanteANALOG DEVICES
                                                                                                No. Parte FabricanteMAX9268GCM/V+
                                                                                                No. Parte Newark73Y6423
                                                                                                Su número de pieza
                                                                                                Hoja de datos técnicos

                                                                                                Data Sheet

                                                                                                Ver todos los documentos técnicos
                                                                                                No está disponible

                                                                                                Información del producto

                                                                                                ANALOG DEVICES
                                                                                                FabricanteANALOG DEVICES
                                                                                                No. Parte FabricanteMAX9268GCM/V+
                                                                                                No. Parte Newark73Y6423
                                                                                                Hoja de datos técnicos

                                                                                                Data Sheet

                                                                                                Función SERDESDeserialiser
                                                                                                Rango de Datos2.5
                                                                                                Tipo de Entrada del ICCML
                                                                                                IC, Tipo de SalidaLVDS
                                                                                                Tipo de Controlador0
                                                                                                Estuche / Paquete CITQFP
                                                                                                No. de Pines48Pines
                                                                                                Tensión de Alimentación Mín.1.7
                                                                                                Tensión de Alimentación Máx.3.6
                                                                                                No. de Entradas1
                                                                                                No. de Salidas5Salidas
                                                                                                CalificaciónAEC-Q100
                                                                                                Rango de Producto-
                                                                                                Norma de Cualificación Automotriz0
                                                                                                Nivel de Sensibilidad a la Humedad (MSL)MSL 3 - 168 hours
                                                                                                Sustancia Extremadamente Preocupante (SVHC)No SVHC (21-Jan-2025)

                                                                                                Resumen del producto

                                                                                                MAX9268GCM/V+ is a gigabit multimedia serial link deserializer with an LVDS system interface. The MAX9268 deserializer features an LVDS system interface for reduced pin count and a smaller package, and pairs with any GMSL serializer to form a complete digital serial link for joint transmission of high-speed video, audio, and bidirectional control data. It allows a maximum serial payload data rate of 2.5Gbps for a 15m shielded twisted-pair (STP) cable. The deserializer operates up to a maximum output clock rate of 104MHz (3-channel LVDS) or 78MHz (4-channel LVDS). The 3-channel mode outputs an LVDS clock, three lanes of LVDS data (21 bits), UART control signals, and one I2S audio channel consisting of three signals. The 4-channel mode outputs an LVDS clock, four lanes of LVDS data (28 bits), UART control signals, an I2S audio channel, and auxiliary control outputs. Applications include high-resolution automotive navigation, rear-seat infotainment, megapixel camera systems.

                                                                                                • 2.5Gbps payload-rate AC-coupled serial link, scrambled 8b/10b line coding
                                                                                                • 4-bit to 32-bit word length, 8kHz to 192kHz I2S audio channel supports high-definition audio
                                                                                                • Two 3-level inputs support 9 device addresses
                                                                                                • Interrupt supports touch-screen functions for display panels
                                                                                                • I2C host for peripherals, equalizer for serial link input
                                                                                                • Programmable spread spectrum on the LVDS and control outputs for reduced EMI
                                                                                                • Serial-data clock recovery eliminates an external clock, ISO 10605 and IEC 61000-4-2 ESD protection
                                                                                                • Automatic data-rate detection allows on-the-fly data-rate change
                                                                                                • 1.8V to 3.3V I/O and 3.3V core supplies
                                                                                                • 48 TQFP-EP package, -40°C to +105°C temperature range

                                                                                                Aplicaciones

                                                                                                Automoción, Comunicaciones y Red, Multimedia

                                                                                                Advertencias

                                                                                                Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

                                                                                                Especificaciones técnicas

                                                                                                Función SERDES

                                                                                                Deserialiser

                                                                                                Tipo de Entrada del IC

                                                                                                CML

                                                                                                Tipo de Controlador

                                                                                                0

                                                                                                No. de Pines

                                                                                                48Pines

                                                                                                Tensión de Alimentación Máx.

                                                                                                3.6

                                                                                                No. de Salidas

                                                                                                5Salidas

                                                                                                Rango de Producto

                                                                                                -

                                                                                                Nivel de Sensibilidad a la Humedad (MSL)

                                                                                                MSL 3 - 168 hours

                                                                                                Rango de Datos

                                                                                                2.5

                                                                                                IC, Tipo de Salida

                                                                                                LVDS

                                                                                                Estuche / Paquete CI

                                                                                                TQFP

                                                                                                Tensión de Alimentación Mín.

                                                                                                1.7

                                                                                                No. de Entradas

                                                                                                1

                                                                                                Calificación

                                                                                                AEC-Q100

                                                                                                Norma de Cualificación Automotriz

                                                                                                0

                                                                                                Sustancia Extremadamente Preocupante (SVHC)

                                                                                                No SVHC (21-Jan-2025)
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
                                                                                                Valor de sustancia extremadamente preocupante:No SVHC (21-Jan-2025)
                                                                                                Descargue el certificado de cumplimiento del producto

                                                                                                Certificado de conformidad del producto

                                                                                                Trazabilidad del producto

                                                                                                Fecha y lote