¿Necesita más?
| Cantidad | Precio |
|---|---|
| 1+ | $11.080 |
| 10+ | $8.660 |
| 25+ | $8.250 |
| 50+ | $7.830 |
| 192+ | $7.420 |
| 288+ | $7.170 |
| 576+ | $7.050 |
Información del producto
Resumen del producto
The MAX9122EUE+ is a quad LVDS line receiver with integrated termination and flow-through pinout in 16 pin TSSOP package. It receive data at speeds up to 500Mbps (250MHz) over controlled impedance media of approximately 100 ohm, the transmission media may be printed circuit (PC) board traces or cables. The device accepts four LVDS differential inputs and translates them to LVCMOS outputs. The device supports a wide common mode input range of 0.05V to 2.35V allowing for ground potential differences and common mode noise between the driver and the receiver. A fail-safe feature sets output high when inputs are open or when inputs are undriven and shorted or parallel terminated. It is used in digital copiers, laser printers, cellular phone base stations, add/drop muxes, digital cross-connects, DSLAMs, network switches/routers, backplane interconnect and clock distribution.
- Supply voltage range is 3V to 3.6V
- Operating temperature range from -40°C to 85°C
- Flow-through pinout, simplifies PC board layout & reduces crosstalk
- Pin compatible with DS90LV048A
- Maximum pulse skew of 300ps
- Conform to ANSI TIA/EIA-644 LVDS standard
- Maximum differential channel to channel skew of 400ps
- Integrated termination eliminates four external resistors
Notas
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Especificaciones técnicas
Receptor LVDS
-
15mA
3
TSSOP
16Pines
LVDS
LVCMOS
4
8kV
MSL 1 - Unlimited
LVDS Receiver
-40
85
3.6
TSSOP
500Mbps
LVDS
LVCMOS
-
-
No SVHC (04-Feb-2026)
Documentos técnicos (1)
Productos relacionados
2 productos encontrados
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto