¿Necesita más?
| Cantidad | Precio |
|---|---|
| 1+ | $2.130 |
| 10+ | $1.710 |
| 25+ | $1.560 |
| 50+ | $1.480 |
| 100+ | $1.400 |
| 250+ | $1.320 |
| 500+ | $1.220 |
| 1000+ | $1.120 |
Información del producto
Resumen del producto
The MAX8863SEUK+T is a low dropout, 120mA linear regulator in 5 pin SOT-23 package. It operates from a +2.5V to +6.5V input range and deliver up to 120mA. A PMOS pass transistor allows the low 80μA supply current to remain independent of load making this device ideal for battery operated portable equipment such as cellular phones, cordless phones and modems. The devices feature Dual Mode operation their output voltage is preset at 2.84V or can be adjusted with an external resistor divider. Other features include low power shutdown, short circuit protection, thermal shutdown protection and reverse battery protection. Typical applications include cordless telephones modems, PCS telephones, hand-held instruments, cellular telephones, palmtop computers, PCMCIA cards and electronic planners.
- Low 55mV dropout voltage at 50mA IOUT
- Operating temperature range from -40°C to 85°C
- Low 68μA no load supply current
- Low 350μVRMS output noise
- Miniature external components
- Output current limit
- Low power shutdown of 0.1nA
Notas
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Especificaciones técnicas
Fixed
6.5
1Salidas
-
-
120mA
55mV
SOT-23
0
55mV
55 mV
SOT-23
-40
2.84V 120mA LDO Voltage Regulators
No SVHC (25-Jun-2025)
2.5
2.84V
2.84V
2.84V
-
-
Positive Output
120mA
120mA
55mV
Surface Mount
5Pines
85
MSL 1 - Unlimited
Documentos técnicos (1)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto