¿Necesita más?
| Cantidad | Precio |
|---|---|
| 1+ | $16.600 |
| 10+ | $13.240 |
| 25+ | $12.560 |
| 50+ | $11.880 |
| 100+ | $11.470 |
Información del producto
Resumen del producto
The MAX793TESE+ is a 3V/3.3V microprocessor supervisory circuit in 16 pin NSOIC package. The microprocessor (µP) supervisory circuit will monitor and control the activities of +3V/+3.3V µPs by providing backup-battery switchover. The backup-battery voltage can exceed VCC and permit the use of 3.6V lithium batteries in systems using 3V to 3.3V for VCC. This device is used in embedded controllers, intelligent controllers, battery powered computers.
- Supply voltage range is 1.1V to 5.5V
- Operating temperature range from -40°C to 85°C
- Fixed reset trip precision supply voltage monitor
- Chip enable gating and manual reset input
- Reset assertion to VCC = 1V
- Battery freshness seal, battery OK output
- Uncommitted voltage monitor for power-fail or low-battery warning
- Independent watchdog timer (1.6s timeout)
- Active-high, push-pull / active low, open-drain reset type with reset threshold of 3.085V
- onboard gating of chip-enable signals, 200ms propagation delay
Notas
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Especificaciones técnicas
-
3.075V
1.1
Active-High, Push-Pull / Active-Low, Open-Drain
16Pines
200
85
-
No SVHC (04-Feb-2026)
NSOIC
-
1Supervisores
5.5
NSOIC
Surface Mount
-40
-
MSL 1 - Unlimited
-
3.085
Documentos técnicos (1)
Productos relacionados
5 productos encontrados
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto