¿Necesita más?
| Cantidad | Precio |
|---|---|
| 1+ | $12.320 |
| 10+ | $9.960 |
| 25+ | $9.490 |
| 50+ | $9.010 |
| 100+ | $8.720 |
| 250+ | $8.410 |
Información del producto
Alternativas para el número de pieza MAX707EPA+
1 producto (s) encontrado (s)
Resumen del producto
The MAX707EPA+ is a low cost microprocessor (μP) supervisory circuit in 8 pin DIP package. This supervisory circuit reduces the complexity and number of<{GetAttribute ReturnCharacterConversion}>components required to monitor power supply and battery functions in μP systems. It significantly improves system reliability and accuracy compared to separate ICs or discrete components. The MAX707 is used in computers, controllers, intelligent instruments and critical μP power monitoring applications.
- Supply voltage range from 1.2V to 5.5V
- Operating temperature range from -40°C to 85°C
- Supervisory function integration significantly improves system reliability & reduces board space
- Reset valid to VCC = 1V
- Reset pulse width of 200ms and reset threshold voltage of 4.65V
- Debounced TTL/CMOS compatible manual reset input
- Active-high, push-pull and Active-low, push-pull reset output
- Supply current is 50μA
- Computers; Controllers; Critical µP Power Monitoring; Intelligent Instruments
Notas
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Especificaciones técnicas
-
4.65V
1.2
Active-High, Push-Pull / Active-Low, Push-Pull
8Pines
200
85
-
No SVHC (04-Feb-2026)
DIP
-
1Supervisores
5.5
DIP
Through Hole
-40
-
MSL 1 - Unlimited
-
4.65
Documentos técnicos (1)
Productos relacionados
3 productos encontrados
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto