¿Necesita más?
| Cantidad | Precio |
|---|---|
| 1+ | $14.900 |
| 10+ | $11.830 |
| 25+ | $11.410 |
| 50+ | $10.980 |
| 100+ | $10.580 |
| 250+ | $10.170 |
Información del producto
Resumen del producto
The MAX6934AQH+D from Maxim Integrated Products is a 32 outputs, 76V, serial-interfaced VFD tube driver in 44 pin PLCC package. The vacuum-fluorescent display (VFD) tube driver interfaces a VFD tube to a microcontroller or a VFD controller such as the MAX6850–MAX6853. It is suitable for driving telecom relays. Data is input using standard 4-wire serial interface (CLOCK, DATA, LOAD, BLANK) compatible with other VFD drivers and controllers. For easy display control, the active-high BLANK input forces all driver outputs low, turning the display off and automatically puts the IC into shutdown mode. Display intensity may also be controlled by directly pulse-width modulating the BLANK input. It has a serial interface data output DOUT allowing any number of devices to be cascaded on the same serial interface. It also has a negative supply voltage input VSS allowing the drivers output swing to be made bipolar to simplify filament biasing in many applications.
- Logic supply range from 3V to 5.5V
- Grid/anode supply range from 8V to 76V
- Filament bias supply range from-11V to 0V
- Push-pull CMOS high-voltage outputs
- Outputs can source 40mA, sink 4mA continuously
- Outputs can source 75mA repetitive pulses
- Outputs can be paralleled for higher current drive
- Any output can be used as a grid or an anode driver
- BLANK input simplifies PWM intensity control
- Operating temperature range from -40°C to 125°C
- Avionics; Gaming Machines; Industrial Control; Industrial Weighing; Instrumentation; Security; Telecom; VFD Modules; White Goods
Especificaciones técnicas
VFD Tube Driver
0
PLCC
3V
5.5V
-
125°C
No SVHC (04-Feb-2026)
-
-
44Pines
0
Serial
-40°C
MSL 3 - 168 hours
Documentos técnicos (1)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto