¿Necesita más?
| Cantidad | Precio |
|---|---|
| 1+ | $8.360 |
| 10+ | $6.490 |
| 25+ | $6.040 |
| 50+ | $5.780 |
| 100+ | $5.520 |
| 250+ | $5.470 |
| 500+ | $5.130 |
Información del producto
Resumen del producto
The MAX6029ESA41+ is an ultra low power precision series voltage reference in 8 pin NSOIC package. The maximum initial accuracy of 0.15% and maximum temperature coefficient of ±30ppm/°C make the device suitable for precision applications. This series mode voltage reference sources up to 4mA and sinks up to 1mA of load current. The Ultra low 8.75µA (maximum) supply current makes this device ideal for battery operated systems. An internal compensation capacitor in this device eliminates the need for an external compensation capacitor and ensures stability with load capacitances up to 10µF.
- Supply voltage range from 4.3V to 12.6V
- Operating temperature range from -40°C to 85°C
- Output voltage is 4.096 V
- Low dropout voltage of 200mV(maximum) at 4mA IOUT
- Load regulation of 0.1µV/µA at 4mA IOUT
- Line regulation of 30µV/V at 4.3V to 12.6V
- Stable with capacitive loads up to 10µF
- Long term stability is 150ppm per 1000 hours at +25°C
- Noise voltage is 72µVP-P at 0.1Hz to 10Hz
Notas
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Especificaciones técnicas
Series - Fixed
4.088
0.15
NSOIC
Surface Mount
-40
-
No SVHC (04-Feb-2026)
4.096V
MAX6029
4.104
± 30ppm/°C
8Pines
12.6
85
MSL 1 - Unlimited
-
NSOIC
Documentos técnicos (2)
Productos relacionados
4 productos encontrados
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto