
¿Necesita más?
| Cantidad | Precio |
|---|---|
| 1+ | $3.290 |
| 10+ | $2.460 |
| 25+ | $2.260 |
| 50+ | $2.140 |
| 100+ | $2.030 |
| 300+ | $1.950 |
| 500+ | $1.860 |
Información del producto
Resumen del producto
The MAX4541CSA+ is a precision, dual SPST analogue switch in 8 pin NSOIC package. It is designed to operate from a single +2.7V to +12V supply and has a low power consumption of 5μW makes it ideal for battery powered equipment. When powered from a +5V supply, the device offers 2ohm max matching between channels, 60 ohm max on-resistance (RON) and 6ohm max RON flatness. This switch also offers 5pC max charge injection and a minimum of 2000V ESD protection per method 3015.7. Typical applications include battery operated systems, sample and hold circuits, heads-up displays, guidance and control systems, audio and video switching, military radios, +3V/+5V DACs and ADCs, PBX, PABX, cell phones, ultrasound and pagers.
- Low leakage current of 100pA max
- Operating temperature range from 0°C to 70°C
- Two normally open (NO) switches
- TTL/CMOS logic compatible
- Fast switching speeds of tON ≤ 100ns, tOFF ≤ 75ns at +5V supply
Notas
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Especificaciones técnicas
Analogue Switch
2.7V to 12V
NSOIC
2Canales
125
-
Surface Mount
70
-
No SVHC (04-Feb-2026)
Single Supply
2.7V to 12V
8Pines
30
SPST - NO
Parallel
0
-
MSL 1 - Unlimited
Documentos técnicos (2)
Productos relacionados
3 productos encontrados
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto
