¿Necesita más?
| Cantidad | Precio |
|---|---|
| 1+ | $142.430 |
Información del producto
Resumen del producto
MAX38913AEVK#WLP is a MAX38913A WLP evaluation kit (EV kit), which evaluates the MAX38913A in a wafer-level package (WLP). The MAX38913A is a low-noise linear regulator. The EV kit operates over an input range of 1.8V to 5.5V. The EV kit provides an output voltage that is jumper selectable between two separate levels. Each of the two regulated output levels are configured to one of the 33 possible voltages through external select resistors. The MAX38913A EV kit features a pass-through mode that can completely bypass the linear regulator. The EV kit can deliver up to 1A of current. Suitable for image sensors, portable sensor applications and SD memory cards applications.
- Evaluates MAX38913A IC in a 12-pin 3mm (0.12in) x 4mm (0.16in), 0.4mm (0.02in) pitch WLP
- 0.6V to 5.0V resistor configurable output voltages
- Jumper selectable between two output voltages
- Input to output pass-through mode
- Proven 4-layer 1-oz copper PCB layout
- Demonstrates compact solution size
- Fully assembled and tested
Especificaciones técnicas
Analog Devices
Power Management - Voltage Regulator
Evaluation Kit MAX38913AANC+
To Be Advised
MAX38913AANC+
Regulador lineal
-
Documentos técnicos (1)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto