Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $16.640 | $16.64 |
| Total Price | $16.64 | ||
| Quantity | Price |
|---|---|
| 1+ | $16.640 |
| 25+ | $12.340 |
| 50+ | $11.900 |
| 100+ | $11.460 |
| 250+ | $11.230 |
| 500+ | $11.000 |
| 1000+ | $10.770 |
| 2500+ | $10.540 |
Product Information
Product Overview
MAX3292ESD+T is a high-speed RS-485/RS-422 transceiver featuring driver preemphasis circuitry, which extends the distance and increases the data rate of reliable communication by reducing intersymbol interference (ISI) caused by long cables. It is a full-duplex device that operate from a single +5V supply and offer a low-current shutdown mode that reduces supply current to 100nA. This features driver output short-circuit current limiting and a fail-safe receiver input that guarantees a logic-high output if the input is open circuit. Typical applications are long-distance, high-speed RS-485/RS-422 communications, telecommunications, industrial-control local area networks.
- Preemphasis increases the distance and data rate of reliable RS-485/RS-422 communication
- Pin-Compatible with 75180, MAX489, MAX491, MAX3080, MAX3083, MAX3086, MAX1482
- Maximum data rate is 10Mbps minimum at VCC = +5V ±5%, RPSET = 0, VCC = VCCD, TA = +25°C
- Shutdown supply current is 0.1µA typ at active-low RE = VCC, DE = GND, VY = VZ = 0 to VCC/floating
- Common-mode input voltage range from -7V to +12V
- Driver propagation delay (tDPLH) is 41ns typ at RDIFF = 54ohm, CL1 = CL2 = 50pF
- 14-pin SO package
- Temperature rating range from -40°C to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
RS422 / RS485 Transceiver
1Receivers
1Drivers
Full Duplex
4.75V
NSOIC
14Pins
-
-40°C
-
MSL 1 - Unlimited
No SVHC (04-Feb-2026)
RS422 / RS485 Transceiver
RS422, RS485
1
10Mbps
5.25V
NSOIC
128
Open
85°C
-
MAX3292
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate