Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX25300EVKIT#Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.15AJ2502
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $214.130 |
Price for:Each
Minimum: 1
Multiple: 1
$214.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX25300EVKIT#Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.15AJ2502
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberMAX25300A, MAX25300B
Kit Application TypePower Management
Application Sub TypeLow Dropout Linear Regulator
Kit ContentsEvaluation Kit MAX25300A/MAX25300B
Product Range-
SVHCTo Be Advised
Product Overview
MAX25300EVKIT# is a MAX25300 evaluation kit (EV kit) that evaluates the MAX25300A/MAX25300B IC family of low noise linear regulators. The MAX25300 EV kit features two independent circuits to evaluate two different IC packages. The TDFN circuit evaluates the MAX25300A/MAX25300B. Both circuits on the EV kit operate over an input range of 1.7V to 5.5V. Each circuit output on the EV kit delivers up to 500mA of current. The EV kit comes with the MAX25300AATA/V+ installed.
- 2 independent circuits on 1 board: Evaluates MAX25300A/MAX25300B IC in an 8-pin (2mm x 2mm) TDFN
- 1.2V to 5V jumper-configurable output voltage (MAX25300A, on-board)
- 0.6V to 5.3V resistor-configurable output voltage (MAX25300B, with IC replacement)
- Up to 500mA output current
- Proven 2-layer 1oz copper PCB layout
- Demonstrates compact solution size
- Fully assembled and tested
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Power Management
Kit Contents
Evaluation Kit MAX25300A/MAX25300B
SVHC
To Be Advised
Silicon Core Number
MAX25300A, MAX25300B
Application Sub Type
Low Dropout Linear Regulator
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate