¿Necesita más?
| Cantidad | Precio |
|---|---|
| 1+ | $197.340 |
Información del producto
Resumen del producto
MAX20084EVKIT# is a MAX20084 evaluation kit (EV kit). It is a fully assembled and tested surface-mount PCB used to evaluate the MAX20084/MAX20084B automotive dual-antenna power supply with I2C interface. Each channel can be independently configured to operate either as a switch or as an LDO with regulated adjustable output voltage using I2C. The EV kit demonstrates the device’s features: adjustable current limit, adjustable overcurrent detection, adjustable open-load detection, and adjustable warning-current detection. The output current of each channel can be monitored using I2C or by measuring an analog output voltage. The EV kit exposes an I2C interface that can operate in conjunction with either the MINIQUSB+ adapter or a third-party I2C host, such as a general-purpose MCU. The EV kit also includes Windows compatible software that provides a simple graphical user interface (GUI) for exercising the features of the IC.
- 4.5V to 28V wide input voltage range (40V load-dump tolerant)
- 2-channel LDO/switch (adjustable output voltage using I2C)
- Open-drain fault indicator
- High-voltage enable control input (EN)
- Proven PCB layout
- Fully assembled and tested
Especificaciones técnicas
Analog Devices
Power Management - Voltage Regulator
Evaluation Kit MAX20084ATEA/VY+
To Be Advised
MAX20084ATEA/VY+
Fuente de alimentación de doble antena con I2C
-
Documentos técnicos (1)
Productos relacionados
1 producto (s) encontrado (s)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto