¿Necesita más?
| Cantidad | Precio |
|---|---|
| 1+ | $52.240 |
Información del producto
Resumen del producto
MAX17625EVKIT# is a MAX17625 evaluation kit (EV kit) that provides a proven design to evaluate the performance of the MAX17625 converters. It operates over an input range from 2.7V to 5.5V and delivers up to 700mA output current. The devices are configured to demonstrate optimum performance and component sizes in the EV kits. The MAX17626 converter delivers up to 700mA at a switching frequency of 4MHz. The converter is configured for a 3.3V output over a 3.6V to 5.5V input range. The EV kit features provisions for selecting the Mode of operation (PWM/PFM), Enable input, and PGOOD signal. The MAX17625 converter data sheet provides a complete description of the parts that should be read in conjunction with this data sheet prior to operating the EV kits. Suitable for factory automation, personal electronics and point-of-load power supply applications.
- 2MHz fixed switching frequency for the MAX17625
- Selectable PWM and PFM modes of operation
- Internal 1ms soft-start time
- Power-Good (PGOOD) output with pullup resistor to respective input voltages
- Low-profile, surface-mount components
- Proven PCB layout
- Fully assembled and tested
Especificaciones técnicas
Analog Devices
Power Management
Evaluation Board MAX17625
-
MAX17625
Convertidor Reductor Síncrono
-
To Be Advised
Documentos técnicos (1)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto