| Cantidad | Precio |
|---|---|
| 1+ | $128.130 |
Información del producto
Resumen del producto
MAX17509EVKIT# is a MAX17509 evaluation kit (EV kit) which is a fully assembled and tested circuit board to demonstrate the performance of the MAX17509, a dual 3A, high-efficiency, synchronous step-down DC-DC converter. The EV kit operates from a 4.5V to 16V input voltage to generate two independent 3.3V and 1.2V outputs, with each regulator delivering up to 3A continuous output current. The EV kit also features adjustable input undervoltage-lockout (UVLO), programmable frequency, external frequency synchronization input, adjustable output voltage ranging from 0.904V to 3.782V and 4.756V to 5.048V with 20mV resolution, selectable switching slew rate for EMC compliant, adjustable soft start time with soft-stop option, power-good outputs, and selectable overcurrent (OC) fault response to promote design flexibility and system reliability.
- Two independent outputs operating 180° out-of phase
- 1MHz switching frequency
- Brickwall and latch off overcurrent response (Selectable to Hiccup Response)
- Autoconfigured internal compensation
- Independent adjustable EN/UVLO input
- Low-profile and small-size, surface-mount components
- Fully assembled and tested
Especificaciones técnicas
Analog Devices
Power Management
Eval Board MAX17509
-
MAX17509
Convertidor Buck Síncrono
-
To Be Advised
Documentos técnicos (2)
Productos relacionados
2 productos encontrados
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto