
| Quantity | Price |
|---|---|
| 1+ | $12.150 |
| 10+ | $9.530 |
| 25+ | $8.880 |
| 50+ | $8.610 |
| 100+ | $8.340 |
| 363+ | $8.080 |
| 605+ | $7.690 |
Product Information
Product Overview
LTC®3568 is a constant frequency, synchronous step-down DC/DC converter. Intended for medium power applications, it operates from a 2.5V to 5.5V input voltage range and has a user-configurable operating frequency up to 4MHz, allowing the use of tiny, low-cost capacitors and inductors 0.078inch or less in height. The output voltage is adjustable from 0.8V to 5V. Internal synchronous 0.11ohm power switches with 2.4A peak current ratings provide high efficiency. This current mode architecture and external compensation allow the transient response to be optimized over a wide range of loads and output capacitors. For reduced noise and RF interference, the SYNC/MODE pin can be configured to skip pulses or provide forced continuous operation. Application includes notebook computers, digital cameras, cellular phones, handheld instruments, board mounted power supplies.
- Stable with ceramic capacitors
- Current mode operation for excellent line and load transient response
- Short-circuit protected
- Sychronizable to external clock
- Selectable burst Mode® Operation
- Operating voltage range from 2.25 to 5.5V (TA = 25°C, VIN = 3.3V)
- Typical reference voltage line regulation is 0.04%/V (VIN = 2.25V to 5V, TA = 25°C)
- 10-lead plastic DFN plastic
- Temperature rating range from -40°C to 125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Adjustable
1Outputs
2.25V
1.8A
DFN-EP
Surface Mount
800mV
1MHz
-40°C
-
MSL 1 - Unlimited
DFN-EP
1MHz
Adjustable
Synchronous Buck (Step Down)
5.5V
1.8A
10Pins
-
5V
96%
125°C
-
No SVHC (04-Feb-2026)
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
