2. Semiconductores en Circuitos Integrados (CI)
                                                                                                  3. RF
                                                                                                  4. Multiplicadores / Mezcladores RF
                                                                                                  Imprimir página

                                                                                                  HMC8193LC4

                                                                                                  RF MIXER, 2 CHANNEL, 8.5GHZ, LCC-EP-24

                                                                                                  Fecha y lote

                                                                                                  ANALOG DEVICES
                                                                                                  La imagen solo tiene fines ilustrativos. Consulte la descripción del producto.
                                                                                                  ANALOG DEVICES HMC8193LC4
                                                                                                  FabricanteANALOG DEVICES
                                                                                                  No. Parte FabricanteHMC8193LC4
                                                                                                  No. Parte Newark50AK1825
                                                                                                  Hoja de datos técnicos

                                                                                                  Data Sheet

                                                                                                  Ver todos los documentos técnicos
                                                                                                  218 En Inventario
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
                                                                                                  1+$72.530
                                                                                                  5+$67.900
                                                                                                  10+$63.260
                                                                                                  Precio para:Cada
                                                                                                  Mínimo: 1
                                                                                                  Múltiple: 1
                                                                                                  $72.53
                                                                                                  nota de línea
                                                                                                  Se han añadido a la confirmación de pedido, la factura y el albarán solo para este pedido.
                                                                                                  Este número se añadirá a la confirmación del pedido, la factura, el albarán, el e-mail de confirmación del pedido y la etiqueta del producto.

                                                                                                  Información del producto

                                                                                                  ANALOG DEVICES
                                                                                                  FabricanteANALOG DEVICES
                                                                                                  No. Parte FabricanteHMC8193LC4
                                                                                                  No. Parte Newark50AK1825
                                                                                                  Hoja de datos técnicos

                                                                                                  Data Sheet

                                                                                                  Frecuencia Mínima2.5GHz
                                                                                                  Frecuencia Máxima8.5GHz
                                                                                                  Circuito RF, TipoLCC-EP
                                                                                                  Estuche / Paquete CILCC-EP
                                                                                                  No. de Pines24Pines
                                                                                                  Temperatura de Trabajo Mín.-40°C
                                                                                                  Temperatura de Trabajo Máx.85°C
                                                                                                  Rango de Producto-
                                                                                                  Nivel de Sensibilidad a la Humedad (MSL)MSL 3 - 168 hours
                                                                                                  Sustancia Extremadamente Preocupante (SVHC)No SVHC (25-Jun-2025)

                                                                                                  Resumen del producto

                                                                                                  HMC8193 is a passive, in phase/quadrature (I/Q), monolithic microwave integrated circuit (MMIC) mixer that can be used either as an image rejection mixer for receiver operations, or as a single-sideband upconverter for transmitter operations from 2.5GHz to 8.5GHz. The inherent I/Q architecture of the device offers excellent image rejection and thereby eliminates the need for expensive filtering of unwanted sidebands. The mixer also provides excellent local oscillator (LO) to radio frequency (RF) and LO to intermediate frequency (IF) isolation and reduces the effect of LO leakage to ensure signal integrity. This device offers a lower noise figure than an active mixer, ensuring superior dynamic range for high performance and precision applications. It is widely used in applications such as test and measurement instrumentation, military, aerospace, and radar, direct conversion receivers etc.

                                                                                                  • Passive I/Q mixer, radio frequency is 2.5GHz to 8.5GHz
                                                                                                  • Intermediate frequency is DC to 4GHz, phase balance is ±5° typ at (TA = 25°C, IF = 100MHz)
                                                                                                  • Conversion loss is 9dB typ at (TA = 25°C, IF = 100MHz)
                                                                                                  • Image rejection is 25dBc typ at (TA = 25°C, IF = 100MHz)
                                                                                                  • Single-sideband (SSB) noise figure is 11.5dB typ at (TA = 25°C, IF = 100MHz)
                                                                                                  • Input third-order intercept is 20dBm typ at (TA = 25°C, IF = 100MHz)
                                                                                                  • Input 1dB compression point is 13dBm typ at (TA = 25°C, IF = 100MHz)
                                                                                                  • Input second-order intercept is 58dBm typ at (TA = 25°C, IF = 100MHz)
                                                                                                  • Amplitude balance is ±0.5dB typ at (TA = 25°C, IF = 100MHz)
                                                                                                  • Operating temperature range from -40°C to +85°C, package style is 24-terminal LCC

                                                                                                  Notas

                                                                                                  ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                  Especificaciones técnicas

                                                                                                  Frecuencia Mínima

                                                                                                  2.5GHz

                                                                                                  Circuito RF, Tipo

                                                                                                  LCC-EP

                                                                                                  No. de Pines

                                                                                                  24Pines

                                                                                                  Temperatura de Trabajo Máx.

                                                                                                  85°C

                                                                                                  Nivel de Sensibilidad a la Humedad (MSL)

                                                                                                  MSL 3 - 168 hours

                                                                                                  Frecuencia Máxima

                                                                                                  8.5GHz

                                                                                                  Estuche / Paquete CI

                                                                                                  LCC-EP

                                                                                                  Temperatura de Trabajo Mín.

                                                                                                  -40°C