276 Puede reservar stock ahora
| Cantidad | Precio |
|---|---|
| 1+ | $18.370 |
| 10+ | $14.560 |
| 25+ | $13.360 |
| 50+ | $12.920 |
| 100+ | $12.480 |
| 250+ | $12.240 |
| 500+ | $11.990 |
Información del producto
Resumen del producto
The DS3231SN# is a I2C integrated RTC/TCXO/crystal in 16 pin SOIC package. It is a low cost, extremely accurate I2C real time clock (RTC) with an integrated temperature compensated crystal oscillator (TCXO) and crystal. This device incorporates battery input and maintains accurate time keeping when main power to device is interrupted. The integration of crystal resonator enhances long term accuracy of device as well as reduces the piece part count in a manufacturing line. The RTC maintains seconds, minutes, hours, day, date, month and year information. The date at end of the month is automatically adjusted for months with fewer than 31 days including corrections for leap year. The clock operates in either the 24 hour or 12 hour format with an AM/PM indicator. Two programmable time of day alarms and programmable square wave output are provided.
- Highly accurate RTC completely manages all timekeeping functions
- Accuracy of ±2ppm from 0°C to 40°C and ±3.5ppm from -40°C to 85°C
- Supply voltage range from 2.3V to 5.5V
- Digital temperature sensor output of ±3°C accuracy
- Register for aging trim
- Two time of day alarms
- Simple serial interface connects to most microcontrollers
- Battery backup input for continuous time keeping
- UL recognized
- Operating temperature range from -40°C to 85°C
Notas
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Especificaciones técnicas
I2C
HH:MM:SS
2.3V
WSOIC
-
-40°C
-
Lead (04-Feb-2026)
DD:MM:YYYY
HH:MM:SS
5.5V
16Pines
-
85°C
-
Documentos técnicos (1)
Alternativas para el número de pieza DS3231SN#
1 producto (s) encontrado (s)
Productos relacionados
1 producto (s) encontrado (s)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto