¿Necesita más?
| Cantidad | Precio |
|---|---|
| 1+ | $116.610 |
Información del producto
Resumen del producto
DC989B-A demonstration circuit is a single-output boost converter, it features tiny, boost controller LTC3872. The input voltage is from 3.0V to 4.5V without output de-rating. The supply has one output: 5V/2AMAX. Minimum input voltage is 2.75V. When input voltage is lower than 3V, output current should be de-rated. The design employs the LTC3872, the small footprint NO RSENSE boost regulator. The switching frequency is fixed at 550kHz. With current mode control and OPTI-LOOP compensation, DC989B-A can be optimized to provide fast transient response. NO RSENSE technique reduces both: size of the converter and power dissipation. However, care should be taken to MOSFET selection, it’s not only switching element, but also its RDS(ON) represents the current sensing element for the control loop. LTC3872 allows design small size and high efficiency step-up DC/DC solutions.
- 30mVP-P typical output ripple (VOUT) at 20MHz BW, 2A load, VIN = 3V, frequency = 550kHz
- 90% efficiency at VIN=3V, VOUT=5V IOUT=2A
Especificaciones técnicas
Analog Devices
Power Management - Voltage Regulator
Demonstration Circuit Board LTC3872ETS8#TRPBF
-
LTC3872ETS8#TRPBF
Convertidor Boost
-
To Be Advised
Documentos técnicos (1)
Legislación y medioambiente
RoHS
Certificado de conformidad del producto