¿Necesita más?
| Cantidad | Precio |
|---|---|
| 1+ | $181.740 |
Información del producto
Resumen del producto
DC2108A is a demonstration circuit featuring the LTC®3897. This LTC®3897 is a PolyPhase synchronous boost converter with input/output protection. The DC2108A operates over a 16V to 55V input and provides 4A to 12A of output current. The 160kHz (2•160kHz at the output) constant frequency operation results in a small and efficient circuit. The converter provides high output voltage accuracy (typically ±3%) over a wide load range with no minimum load requirement. The demonstration circuit can be easily modified to generate different output voltages. The DC2108 has small circuit footprint. It is a high performance and cost effective solution for Telecom, Automotive and Power Over Ethernet applications.
- 48V ±3% VOUT at VIN = 16V to 47V, IOUT = 0A to 4A
- 160kHz nominal switching frequency
Especificaciones técnicas
Analog Devices
Power Management - Voltage Regulator
Demonstration Board LTC3897EUHF
-
LTC3897EUHF
Controlador Boost Síncrono
-
To Be Advised
Documentos técnicos (1)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto