¿Necesita más?
| Cantidad | Precio |
|---|---|
| 1+ | $236.310 |
Información del producto
Resumen del producto
DC1215A demonstration circuit is a step-down converter, using the LTC3605 monolithic synchronous buck regulator. DC1215A has a maximum input voltage of 15V and is capable of delivering up to 5A of output current at a minimum input voltage of 4V. The output voltage of the DC1215A can be set as low as 0.6V, the reference voltage of the LTC3605. At low load currents, the DC1215A operates in discontinuous mode, and during shutdown, it consumes less than 10uA of quiescent current. In continuous mode operation, DC1215A is a high efficiency circuit - over 80%. The LTC3605 has phase lock circuits, allowing high current multiphase operation of several DC1215As in parallel. DC1215A can also track another voltage with LTC3605 track function. Because of high switching frequency of LTC3605, which is programmable up to 4 MHz, the DC1215A uses low profile surface mount components. All these features make DC1215A an ideal circuit for use in industrial applications and distributed power systems.
- 2.5V ±4% (2.4V – 2.6V) output voltage VOUT regulation (VIN = 4V to 15V, IOUT = 0A to 5A)
- Less than 40mVP–P typical output ripple VOUT (VIN = 12V, VOUT = 2.5V, IOUT = 2.5A (20 MHz BW))
- Less than 2A discontinuous mode at VIN = 12V, VOUT = 2.5V
- 1MHz nominal switching frequency at RT = 162K
Especificaciones técnicas
Linear Technology
Power Management - Voltage Regulator
Demonstration Board LTC3605
-
LTC3605
Convertidor Buck Síncrono
-
To Be Advised
Documentos técnicos (1)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto