¿Necesita más?
| Cantidad | Precio |
|---|---|
| 1+ | $783.200 |
Información del producto
Resumen del producto
ADZS-21262-EZLITE is an ADSP-21262 EZ-KIT Lite evaluation hardware. It provides developers with a cost-effective method for initial evaluation of the ADSP-21262 SHARC Processor architecture for audio applications via a USB-based PC-hosted tool set. The EZ-KIT Lite includes an ADSP-21262 processor desktop evaluation board along with an evaluation suite of the VisualDSP++ development and debugging environment with the C/C++ compiler, assembler, and linker. VisualDSP++ development and debugging software, along with the USB-based debugger interface, enables users to perform standard debugging functions (such as read and write memory, read and write registers, load and execute executables, set and clear breakpoints, and single-step assembly, C, and C++ source code).
- ADSP-21262 SHARC® processor
- 1M x 8-bit flash memory
- AD1835A: 2 ADC, 8 DAC, 96kHz, 24bit Sigma Delta Codec
- 4x2 RCA jack for 4 channels of stereo audio output
- 512K x 8-bit SRAM and 512Kbit SPI flash memory
- 1x2 RCA jack for 1 channel of stereo audio input
- Headphone jack (connected to 1 of the stereo outputs)
Contenido
ADSP-21262 EZ-KIT Lite board, Universal 7V DC power supply, USB 2.0 cable.
Especificaciones técnicas
Analog Devices
SHARC
-
Evaluation Board ADSP-21262, Software and USB Cable
No SVHC (04-Feb-2026)
32bit
SHARC
ADSP-21262
-
Documentos técnicos (1)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto