| Cantidad | Precio |
|---|---|
| 1+ | $4.520 |
| 10+ | $3.430 |
| 25+ | $3.240 |
| 50+ | $3.060 |
| 100+ | $2.950 |
| 250+ | $2.830 |
| 500+ | $2.710 |
Información del producto
Resumen del producto
ADUM240E1BRIZ is a quad-channel digital isolator based on Analog Devices, Inc., iCoupler® technology. Combining high-speed, complementary metal-oxide semiconductor (CMOS) and monolithic air core transformer technology, this isolation component provides outstanding performance characteristics superior to alternatives such as optocoupler devices and other integrated couplers. It is approved by UL recognition: 5000V rms for 1 minute per UL 1577, CSA component acceptance notice 5A, VDE certificate of conformity, DIN V VDE V 0884-10 (VDE V 0884-10):2006-12, VIORM = 849V peak, 8000V peak reinforced surge isolation voltage, CQC certification per GB4943.1-2011. It is used in applications such as general-purpose multichannel isolation, serial peripheral interface (SPI)/data converter isolation, and industrial field bus isolation.
- Number of inputs, VDD1 side is 4
- Number of inputs, VDD2 side is 0
- 5KV rms withstand voltage rating
- High fail-safe output state, output enable
- High robustness to radiated and conducted noise
- Low dynamic power consumption, 1.8V to 5V level translation
- High common-mode transient immunity is 100KV/μs typical
- Output rise/fall time is 2.5ms typical at (10% to 90%)
- Jitter is 490ps p-p typical at (TA = 25°C, VDD1 = VDD2 = 5V)
- Operating temperature range from -40°C to +125°C, 16-lead SOIC-IC package
Notas
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Especificaciones técnicas
4Canales
5.5V
16Pines
-
Digital Isolator
5kV
125°C
-
1.7V
SOIC
150Mbps
-
Magnetic
-40°C
-
No SVHC (07-Jul-2017)
Documentos técnicos (2)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto