| Cantidad | Precio |
|---|---|
| 1+ | $8.080 |
| 10+ | $6.240 |
| 25+ | $5.970 |
| 50+ | $5.700 |
| 100+ | $5.420 |
| 250+ | $5.210 |
| 500+ | $5.040 |
Información del producto
Resumen del producto
ADUM1445ARSZ is a micropower, 4-channel digital isolator based on the Analog Devices, Inc., iCoupler® technology. Combining high speed, complementary metal oxide semiconductor (CMOS) and monolithic air core transformer technologies, this isolation component provides outstanding performance characteristics superior to the alternatives, such as optocoupler devices. It is approved by UL 1577 component recognition program, 3750V rms for 1 minute per UL 1577, CSA component acceptance notice 5A, VDE certificate of conformity, DIN VDE V 0884-11:2017-01, VIORM = 645VPEAK, IECEx and ATEX intrinsic safety, sira 0518 II 1G Ex ia IIC Ga. It is used in applications such as general-purpose, low power multichannel isolation, 1MHz, low power peripheral interface (SPI), 4mA to 20mA loop process controls.
- Number of inputs, VDD1 side is 4
- Number of inputs, VDD2 side is 0
- 2Mbps maximum data rate
- 180ns maximum propagation delay at 5V
- Low default output state
- Bidirectional communication
- High common-mode transient immunity is <gt/>40kV/µs typical
- Output rise time/fall time is 2ns typical at (10% to 90%)
- Operating temperature range from -40°C to +125°C
- 20-lead SSOP package
Notas
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Especificaciones técnicas
4Canales
3.6
20Pines
-
Digital Isolator
3.75
125
-
2.25
SSOP
2
-
Magnetic
-40
-
No SVHC (07-Jul-2017)
Documentos técnicos (2)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto