¿Necesita más?
| Cantidad | Precio |
|---|---|
| 1+ | $4.280 |
| 10+ | $2.760 |
| 25+ | $2.360 |
| 50+ | $2.140 |
| 100+ | $1.920 |
| 250+ | $1.700 |
| 500+ | $1.560 |
Información del producto
Resumen del producto
ADM4850ACPZ-REEL7 is a differential line transceiver suitable for high speed, half-duplex data communication on multipoint bus transmission lines. It is a half-duplex transceiver that share differential lines and have separate enable inputs for the driver and receiver. This device has a 1/8-unit load receiver input impedance, which allows upto 256 transceivers on one bus. Because only one driver must be enabled at any time, the output of a disabled or powered down driver is three-stated to avoid overloading the bus. The receiver inputs have a true fail-safe feature, which ensures a logic high output level when the inputs are open or shorted. It is widely used in application such as low power RS-485 applications, EMI sensitive systems, DTE to DCE interfaces, industrial control, packet switching, local area networks, level translators etc.
- Reduced slew rates for low electromagnetic interference (EMI)
- True fail-safe receiver inputs
- Supply current in shutdown mode is 5µA max
- Thermal shutdown and short-circuit protection
- Pin-compatible with the MAX308x
- Outputs high-Z when disabled or powered off
- Bus common-mode range is −7V to +12V
- Operating temperature is −40°C to +85°C, data rate is 115kbps
- Packaging style is 8-lead lead frame chip scale package [LFCSP]
Especificaciones técnicas
RS422 / RS485 Transceiver
1
1
Half Duplex
4.75
0
8Pines
-
-40
-
0
0
0
0
0
5
5.25
LFCSP
32
Open
85
-
MSL 3 - 168 hours
No SVHC (25-Jun-2025)
Documentos técnicos (1)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto