AD5930YRUZ
Generador de Forma de Onda, Barrido de frecuencia/Ráfaga de salida, 2.3 a 5.5V, 25Mhz, 40 a 125°C

¿Necesita más?
| Cantidad | Precio |
|---|---|
| 1+ | $19.520 |
| 10+ | $15.550 |
| 25+ | $14.920 |
| 50+ | $14.290 |
| 100+ | $13.660 |
| 250+ | $13.220 |
Información del producto
Resumen del producto
AD5930 is a waveform generator with programmable frequency sweep and output burst capability. Utilizing embedded digital processing that allows enhanced frequency control, the device generates synthesized analog or digital frequency-stepped waveforms. Because frequency profiles are pre-programmed, continuous write cycles are eliminated and thereby free up valuable DSP/microcontroller resources. Waveforms start from a known phase and are incremented phase continuously, which allows phase shifts to be easily determined. Consuming only 8mA, this device provides a convenient low power solution to waveform generation. It is used in applications such as frequency sweeping/radar, network/impedance measurements, incremental frequency stimulus, sensory applications, proximity and motion, BFSK, frequency bursting/pulse trains.
- Programmable frequency profile, no external components necessary
- Output frequency upto 25MHz, burst and listen capability
- Preprogrammable frequency profile minimizes number of DSP/microcontroller writes
- Sinusoidal/triangular/square wave outputs, automatic or single pin control of frequency stepping
- Waveform starts at known phase, increments at 0° phase or phase continuously
- Power supply range from 2.3V to 5.5V, output rise/fall time is 12ns typical
- Resolution is 10bits, update rate is 50MSPS maximum at (AVDD = DVDD = 2.3V to 5.5V)
- Signal-to-noise ratio is 60dB typical at (fMCLK = 50MHz, fOUT = fMCLK/4096)
- Low power sleep mode is 20µA typical at (AVDD = DVDD = 2.3V to 5.5V)
- Operating temperature range from -40°C to +125°C, package style is 20-lead TSSOP
Notas
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Especificaciones técnicas
Frequency
2.3V
TSSOP
-
125°C
No SVHC (04-Feb-2026)
25
5.5V
20Pines
-40°C
MSL 1 - Unlimited
Documentos técnicos (2)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto